What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-2176416-1

Resistor Power Metal Oxide Film 2.4kOhm 5% 9W 2-Pin Through Hole Ammo Pack
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2176416-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Datasheet8 pages3 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

TME

Inventory History

3 month trend:
-42.86%

CAD Models

Download TE Connectivity 4-2176416-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 4-2176416-1 provided by its distributors.

Resistor Power Metal Oxide Film 2.4kOhm 5% 9W 2-Pin Through Hole Ammo Pack
Fixed Resistor, Metal Oxide Film, 9W, 2400Ohm, 750V, 5% +/-Tol, -350, 350Ppm/Cel, Through Hole Mount
ROX Neohm Axial through hole resistor ±5% ±350ppm/C 2.4kOhm 9W
TE Connectivity 4-2176416-1 HV resistor 2.4 kΩ 0.05% metal film
Res, 2K4, 9W, Axial, Metal Oxide; Resistance:2.4Kohm; Product Range:Rox Series; Power Rating:9W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Metal Oxide; Product Width:- Rohs Compliant: Yes |Te Connectivity Neohm ROX9J2K4
9W STD M/OX 5% 2K4 Resistance Value: 2.4K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 2.4K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX9J2K4 | Internal Number: 4-2176416-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX9J2K4