TE Connectivity 4-2176331-2

Res Thick Film 2512 27K Ohm 1% 2W ±100ppm/C Pad SMD T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2176331-2.

IHS

Datasheet10 pages5 years ago

Newark

Upverter

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-34.16%

CAD Models

Download TE Connectivity 4-2176331-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 4-2176331-2 provided by its distributors.

Res Thick Film 2512 27K Ohm 1% 2W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 27000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
27 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film
Res Pulse Withstand Thick Film 2512 27k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
27kΩ ±1% 2W ±100ppm/°C 2512 SMD 6.35mm × 3.2mm × 650μm Chip Resistor
27K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, Neohm CRGP
RES, 27K, 1%, 2W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:27kohm; Product Range:CRGP Series; Voltage Rating:500V;
CRGP 2512 27K 1% Resistance Value: 27K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Surface Mount Resistor | 27K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2512F27K | Internal Number: 4-2176331-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGP2512F27K