Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-175638-0

Conn Fine Pitch Connector HDR 10 POS 1.25mm Solder ST SMD Reel
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-175638-0.

JRH Electronics

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-14.02%

CAD Models

Download TE Connectivity 4-175638-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP4-175643-0
Conn Fine Pitch Connector HDR 10 POS 1.25mm Solder ST SMD Tube
Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
HIROSE ELECTRICDF20G-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Amphenol Communications Solutions87471-605TRLF
050CC VCC SMT W/DMND HL-87471-605TRLF | Amphenol FCI (Amphenol CS) 87471605TRLF

Descriptions

Descriptions of TE Connectivity 4-175638-0 provided by its distributors.

Conn Fine Pitch Connector HDR 10 POS 1.25mm Solder ST SMD Reel
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
BTB CONN, RCPT, 10POS, 2ROW, 1.25MM; Connector Systems:Board-to-Board; Pitch Spacing:1.25mm; No. of Rows:2Rows; No. of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Fine Pitch S 18R4294
1.25FP,R10,DL,B,N,TR PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 4-175638-0 | Internal Number: 4-175638-0 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-175638-0.