Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1437565-9

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose Piece
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437565-9.

JRH Electronics

Datasheet5 pages5 years ago
Datasheet116 pages19 years ago
Datasheet5 pages11 years ago
Datasheet116 pages19 years ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+10.57%

CAD Models

Download TE Connectivity 4-1437565-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 4-1437565-9 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose Piece
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Surface Mount
ALCOSWITCH, SWITCH, TACTILE, 50 MA, SPST, PUSHBUTTON, OFFON, FSM6JSMA
6mm 7mm Round Button 50mA Standing paste 6mm SPST 160gf 24V SMD Tactile Switches ROHS
Tactile Switches SPDT OFF(ON) GLWING SMT PB TACT SWITCH
24V(DC) Off-Mom SPST-NO 1.6N 100kCycles 50mA 250μm 7mm SMD 6mm×6mm×7mm
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Operating Function = Off [On]
SWITCH, SPNO, 0.05A, 24V, SMD; Product Range: FSMJSM Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x
FSM6JSMA=SMT,TACTILE,PB SWITCH, SPST-NO Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: FSM6JSMA | Internal Number: 4-1437565-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414375659
  • FSM6JSMA