Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1437565-2

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437565-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet116 pages19 years ago
Datasheet6 pages11 years ago
Datasheet116 pages19 years ago

HQonline

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+43.68%

CAD Models

Download TE Connectivity 4-1437565-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 4-1437565-2 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R
TE Connectivity tactile switch, Surface mount terminals, size 6 x 6 x 8.40mm, surface, SPST
SWITCH, PUSHBUTTON, TACTILE, SPST,50MA, SMT, OFF(ON),6X6MM
1.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch
6mm 5mm Round Button 50mA Standing paste 6mm SPST 24V SMD Tactile Switches ROHS
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight
Tactile Switch, Fsmjsma Series; |Alcoswitch Te Connectivity FSM4JSMATR.
FSM4JSMATR=TACT SWITCH 6X6MIL, SPST-NO Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: Off (On) Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Off (On) Copper Alloy | Part Number: FSM4JSMATR | Internal Number: 4-1437565-2 | TE Connectivity | ALCOSWITCH
SWITCH, SPST, 24V, 160GF, SMD; Product Range:FSMJSM Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 24VDC; Switch Dimensions (L x W):6mm x 6mm; IP Rating:-; Illumination:Non Illuminated; SVHC:No SVHC (07-Jul-2017); Actuation Type:Top; Actuator / Cap Colour:Black; Contact Configuration:SPST; Contact Current Max:50mA; Contact Voltage DC Nom:24V; Operating Force:160gf; Switch Operation:Off-(On); Switch Terminals:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414375652
  • FSM4JSMATR
  • FSM4JSMATR.