Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1437565-1

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose Piece
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1437565-1.

Sager Electronics

Datasheet2 pages11 years ago

IHS

HQonline

TE Connectivity

Newark

Inventory History

3 month trend:
-11.29%

CAD Models

Download TE Connectivity 4-1437565-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 4-1437565-1 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose Piece
Tactile Switch, FSMJSM, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC
24V(DC) Off-Mom SPST-NO 1.6N 100000Cycles 50mA 250μm 5mm SMD SMD mount 6mm*6mm*5mm
Pushbutton Switches Product Highlights: Switch Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Operating Function = Off [On]
SWITCH, SPNO, 0.05A, 24V, SMD; Product Range: FSMJSM Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x
FSM4JSMA=SMT,TACTILE,PB SWITCH Actuator Style: Round Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Dust Proof: No Round Copper Alloy Silver | Tactile Switch With Dome Switch | Part Number: FSM4JSMA | Internal Number: 4-1437565-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414375651
  • FSM4JSMA
  • FSM4JSMA.