Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1102703-5

Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece
$ 176.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1102703-5.

IHS

Datasheet1 page9 years ago

Master Electronics

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-1102703-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-02-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity 4-1102703-5 provided by its distributors.

Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece
TE Connectivity 4-1102703-5 EMV-K.3/4.AG Power Connector Male Shrouded
Heavy Duty Power Connectors EMV-K.3/4.AG
HTS Connectors and Accessories
CONN BASE BOTTOM ENTRY SZ1 IP68
HOUSING, SIZE 1, VERT, BOTTOM ENTRY; Accessory Type:Housing; For Use With:HTS Heavy Duty Connectors; Connector Shell Size:1; Cable Exit Angle:Bottom; Connector Body Material:Aluminium Diecast; SVHC:No SVHC; Colour:Black; Connector Type:Backshell; Material:Aluminium Die-cast Alloy; Series:EMV-K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty