Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-103801-0

Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Automotive Frame
$ 7.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-103801-0.

ShanghaiCT

Technical Drawing1 page12 years ago

IHS

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-103801-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-11
LTD Date2022-10-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity4-103326-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Carton
TE Connectivity4-103795-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Carton
Amphenol Communications Solutions77317-804-72LF
Header, Pin, R/A, Gold, 72Way; |Amphenol Communications Solutions 77317-804-72LF
Amphenol Communications Solutions68020-472HLF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions71922-264LF
Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-102159-1
60-Pin 2.54mm 2 2.54mm Header Push-Pull 1A 380nm Gold Palladium Black TH 95.5mm L × 13.94mm H

Descriptions

Descriptions of TE Connectivity 4-103801-0 provided by its distributors.

Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Automotive Frame
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn, Hdr, 4-103801-0; |Te Connectivity Amp 4-103801-0
Headers & Wire Housings 80 MODII HDR DRRA B/
CONNECTOR, 80POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:80Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-103801-0 .