Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3VB1

Power Line Filter 250V 3 A 0.10 - 30 MHz Flanged Mount Min. Insertion Loss: 50dB at 30MHz
$ 13.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3VB1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-15.15%

Supply Chain

Introduction Date2001-02-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 3VB1 provided by its distributors.

Power Line Filter 250V 3 A 0.10 - 30 MHz Flanged Mount Min. Insertion Loss: 50dB at 30MHz
Rfi Power Line Filter, 3A, 700Ua; Capacitance:0.012 F; Voltage Rating:250Vac; Current Rating:3A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:1.76Mh; Leakage Current Max:700 A; Product Range:b Series Rohs Compliant: Yes
3VB1=F7124 S0 Current Rating: 3 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom B Series | 3 A FASTON .250" FASTON .4 mA | Part Number: 3VB1 | Internal Number: 6609021-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3VB1.
  • 6609021-5