TE Connectivity 38941-22L

Cross Referenced to TE CNTY - DEUTSCH CONN - Part: DCHM39029/58-360
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 38941-22L.

Electro Sonic

Datasheet6 pages9 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
-64.99%

CAD Models

Download TE Connectivity 38941-22L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol LTWBBA00010667
Amphenol Industrial Circular connector pins BBAseries, Male plug, Crimp connection, 22 → 20 AWGwire_gauge
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Cir Contact, Pin, 18-16Awg, Crimp; Produ |Souriau-Sunbank / Eaton SM16M11TK6
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
ITT / Cannon192990-0090
Connector Accessory, 0.035in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 38941-22L provided by its distributors.

Cross Referenced to TE CNTY - DEUTSCH CONN - Part: DCHM39029/58-360
PIN CONTACT, GOLD, SIZE 22 CONTACT SIZE, 28-22 AWG WIRE SIZE, CRIMP
Tyco Electronics Circular connector pins, Male plug, Crimp connection, Pin size22D, 22 AWGwire_gauge
Contact PIN 22 Size Crimp ST Cable Mount 22-28AWG
TE Connectivity 38941-22L Contacts 1 pc Bag
Connector Accessory, Contact, Copper Alloy
Circular MIL Spec Contacts SZ 22 CONTACT
CIRCULAR CONTACT, PIN, 22AWG, CRIMP;
300018003,圆形触芯, PIN, 22AWG, 压接;
DE 38999 CONTACT 22D PIN 58-360
CONTACTS Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 28 – 22 AWG Wire Size: .08 – .34 mm² Gold (Au) Pin 28 – 22 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38941-22L.