TE Connectivity 36946

Splice Terminal (1/0)AWG 18.64mm 15.57mm Tin Loose Piece
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36946.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+2.80%

CAD Models

Download TE Connectivity 36946 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity321868
TERMINAL, RING TOUNGE, SOLISTRAND, 3/8, 1-1/0 AWG, STRAIGHT, CLOSED BARREL
Cable Accessories Splice Terminal (1/0)AWG Copper 20.1mm Electro Tin
TE Connectivity36948
Terminal, Parallel Splice, 2/0Awg; |Te Connectivity Amp 36948
TE Connectivity36919
TERMINAL, RING TOUNGE, SOLISTRAND, 1/2, 1-1/0 AWG, STRAIGHT, CLOSED BARREL

Descriptions

Descriptions of TE Connectivity 36946 provided by its distributors.

Splice Terminal (1/0)AWG 18.64mm 15.57mm Tin Loose Piece
2 Wire 1/0 AWG Inline Individual Openings Non-Insulated Crimp Connector
TE Connectivity 36946 Terminals Parallel SPLC 1/0 High Conductivity
SPLICE, PARALELL, SOLISTRAND, 1-1/0 AWG | TE Connectivity 36946
TERMINAL, BUTT SPLICE; CONNECTOR TYPE:BU
Solistrand Parallel Splices 1/0 AWG;
SPLICE,SOLIS PARA 1/0 Splice Type: Parallel Splice Wire Size: 1/0 AWG Wire Size: 41 – 60 mm² Wire Size: 83700 – 119500 CMA Insulation Option: Uninsulated Parallel Splice 1/0 AWG 41 – 60 mm² 83700 – 119500 CMA | Electrical Wire Splice | Part Number: 36946 | Internal Number: 36946 | Alias Number: CN3419-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36946.