TE Connectivity 35602K7JT

Res Thick Film 4527 2.7K Ohm 5% 6W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35602K7JT.

JRH Electronics

Datasheet6 pages7 years ago
Datasheet4 pages1 year ago
Datasheet7 pages3 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 35602K7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 35602K7JT provided by its distributors.

Res Thick Film 4527 2.7K Ohm 5% 6W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 6W, 5600000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4527
Res High Power Thick Film 2.7kOhm 5% 6W 2-Pin 4527 SMD T/R
Avnet Japan
3560 2K7 5% Resistance Value: 2.7K Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 6 W Surface Mount Resistor | 2.7K Ω Thick Metal Film Power Resistor 5 % | Part Number: 35602K7JT | Internal Number: 1-2176408-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176408-3