TE Connectivity 356018RFT

Res Thick Film 4527 18 Ohm 1% 6W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 1.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 356018RFT.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.11%

CAD Models

Download TE Connectivity 356018RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 356018RFT provided by its distributors.

Res Thick Film 4527 18 Ohm 1% 6W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 18Ω ±1%, 6W, ±100ppm/°C, 4527, SMD, 11.6mm × 6.85mm × 1.2mm
Fixed Resistor, Metal Glaze/thick Film, 6W, 820ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527
3560 18R 1% Resistance Value: 18 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 6 W Surface Mount Resistor | 18 Ω Thick Metal Film Power Resistor 1 % | Part Number: 356018RFT | Internal Number: 3-2176406-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176406-1