TE Connectivity 35502R2JT

Res High Power Thick Film 2.2Ohm 5% 5W 2-Pin 4320 SMD T/R
$ 1.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35502R2JT.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+16.65%

CAD Models

Download TE Connectivity 35502R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 35502R2JT provided by its distributors.

Res High Power Thick Film 2.2Ohm 5% 5W 2-Pin 4320 SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 5W, 2.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4320
Thick Film Resistors - SMD 3550 2R2 5%
2.2Ω ±5% 5W -200ppm/℃~200ppm/℃ 4320 SMD mount
电阻器, 2R2, 5%, 5W, 4320, 厚膜;
3550 2R2 5% Power Resistorsfor PCB
7-2176404-5, TE CONNECTIVITY/AMP BRAND
TE Connectivity 35502R2JT 贴片电阻
RS APAC
3550 2R2 5% Resistance Value: 2.2 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 2.2 Ω Thick Metal Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176404-5