TE Connectivity 3540110RFT

Chip Resistor 110Ω ±1% 4W ±100ppm/°C SMD 7.1mm × 4.2mm × 1.2mm
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3540110RFT.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+6.56%

CAD Models

Download TE Connectivity 3540110RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Descriptions

Descriptions of TE Connectivity 3540110RFT provided by its distributors.

Chip Resistor 110Ω ±1% 4W ±100ppm/°C SMD 7.1mm × 4.2mm × 1.2mm
Fixed Resistor, Metal Glaze/thick Film, 4W, 110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817
RES, 110R, 1%, 4W, 2817, THICK FILM
Thick Film Resistors - SMD 3540 110R 1%
High Power Resistor 110Ohm 1% 2817 T/R
Avnet Japan
电阻器, 110R, 1%, 4W, 2817, 厚膜;
5-2176400-0, TE CONNECTIVITY/AMP BRAND
3540 110R 1% Resistance Value: 110 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 4 W Surface Mount Resistor | 110 Ω Thick Metal Film Power Resistor 1 % | Part Number: 3540110RFT | Internal Number: 5-2176400-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176400-0