What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 353718-2

TE Connectivity 353718-2 Headers Wire Female Unshrouded 16-14 AWG 15AU
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353718-2.

IHS

Datasheet4 pages1 year ago

element14 APAC

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
+6.63%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
Molex 430310002 Micro-fit 3.0 Crimp Terminal Male 20-24 AWG Reel
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 353718-2 provided by its distributors.

TE Connectivity 353718-2 Headers Wire Female Unshrouded 16-14 AWG 15AU
Connector Contact, Tab, Component-to-Wire, 16 – 14 AWG Wire Size, 1.23 – 2.27 mm² Wire Size, Gold, Bag & Box, Wire & Cable, 15 A, Dynamic 3000 Series
CONTACT, PIN, D-3 DYNAMIC CONNECTOR; Product Range:Dynamic D-3000 Series; Contact Gender:Pin; Contact Termination Type:Crimp; For Use With:D-3 Series Dynamic Connectors; Wire Size AWG Max:14AWG; Wire Size AWG Min:16AWG; Current Rating:7.5A; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018); Contact Termination:Crimp
DYNAMIC D-3 TAB CONT. 3L AU 0.38 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 16 – 14 AWG Operating Voltage: 250 VAC Wire Size: 1.23 – 2.27 mm² Gold (Au) Tab 16 – 14 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 353718-2 | Internal Number: 353718-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353718-2..
  • 353718-2...