What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 352268KFT

Res Thick Film 2512 68K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352268KFT.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+5.06%

CAD Models

Download TE Connectivity 352268KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity352168KFT
Res Thick Film 2512 68K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-0768KL
Res Thick Film 2512 68K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-U1TF6802U
Res Thick Film 2512 68K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity352168KFT
Res Thick Film 2512 68K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF6802U
Res Thick Film 2512 68K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity352262KFT
Res Thick Film 2512 62K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 352268KFT provided by its distributors.

Res Thick Film 2512 68K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 68000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
68K Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
3522 68K 1% 3W Resistance Value: 68K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 68K Ω Thick Film Power Resistor 1 % | Part Number: 352268KFT | Internal Number: 9-2176231-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-2176231-3