What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 352251KFT

Fixed Resistor, Thick Film, 3W, 51000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352251KFT.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+8.87%

CAD Models

Download TE Connectivity 352251KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 352251KFT provided by its distributors.

Fixed Resistor, Thick Film, 3W, 51000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 51K Ohm 1% 3W SMD T/R
Res, 51K, 1%, 3W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 9-2176231-0
TE CONNECTIVITY / CGS 352251KFT SMD Chip Resistor, Thick Film, 51 kohm, 250 V, 2512 [6432 Metric], 3 W,1%, 3522 Series
51KΩ ±1% 3W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*1.1mm(height)
3522 51K 1% 3W Resistance Value: 51K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 51K Ω Thick Film Power Resistor 1 % | Part Number: 352251KFT | Internal Number: 9-2176231-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-2176231-0