What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 352233KFT

Res Thick Film 2512 33K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352233KFT.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+6.17%

CAD Models

Download TE Connectivity 352233KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 352233KFT provided by its distributors.

Res Thick Film 2512 33K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
33 kOhms 1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 3W, 33000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 33K OHM 1% 3W
33KΩ ±1% 3W ±100ppm/℃ 2512 SMD mount 6.35mm*3.2mm*1.2mm
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 33K Ω, 3 W, CGS 3522
3522 33K 1% 3W Resistance Value: 33K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 33K Ω Thick Film Power Resistor 1 % | Part Number: 352233KFT | Internal Number: 8-2176231-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176231-5