TE Connectivity 35222M7JT

Res Thick Film 2512 2.7M Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35222M7JT.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages1 year ago
Datasheet7 pages6 years ago

Electro Sonic

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-4.31%

CAD Models

Download TE Connectivity 35222M7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 35222M7JT provided by its distributors.

Res Thick Film 2512 2.7M Ohm 5% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 2700000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Resistor, 2M7, 5%, 3W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:2.7Mohm; Product Range:3522 Series; Voltage Rating:250V;
3522 2M7 5% 3W Resistance Value: 2.7M Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 2.7M Ω Thick Film Power Resistor 5 % | Part Number: 35222M7JT | Internal Number: 7-2176230-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176230-9