TE Connectivity 35222K2FT

Res Thick Film 2512 2.2K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35222K2FT.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+132%

CAD Models

Download TE Connectivity 35222K2FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

PanasonicERJ-1TNF2201U
Res Thick Film 2512 2.2K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity35212K2FT
Fixed Resistor, Thick Film, 2W, 2200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512FK-072K2L
Res Thick Film 2512 2.2K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed T/R
Res Thick Film 2512 2.2K Ohm 1% 1W ¦100ppm/¦C SMD Blister T/R
TE Connectivity35212K2FT
Fixed Resistor, Thick Film, 2W, 2200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ-U1TF2201U
Res Thick Film 2512 2.2K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 35222K2FT provided by its distributors.

Res Thick Film 2512 2.2K Ohm 1% 3W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Chip Resistor, Thick Film,; |Cgs Te Connectivity 35222K2FT
Fixed Resistor, Metal Glaze/thick Film, 3W, 2200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 2.2K OHM 1% 3W
3522 2K2 1% 3W Resistance Value: 2.2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Through-Hole Resistor | 2.2K Ω Thick Film Power Resistor 1 % | TE Connectivity |
RES, 2K2, 1%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 2.2kohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 1%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176231-7