What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 35221K0JT

Res Thick Film 2512 1K Ohm 5% 3W ±100ppm/C Pad SMD T/R
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35221K0JT.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet4 pages7 years ago

Master Electronics

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+37.56%

CAD Models

Download TE Connectivity 35221K0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 35221K0JT provided by its distributors.

Res Thick Film 2512 1K Ohm 5% 3W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 3W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
1KΩ ±5% 3W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*1.1mm(height)
3522 1K0 5% 3W Resistance Value: 1K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 1K Ω Thick Film Power Resistor 5 % | Part Number: 35221K0JT | Internal Number: 3-2176230-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176230-8