What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 352216KFT

Fixed Resistor, Thick Film, 3W, 16000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352216KFT.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet4 pages10 years ago

Sager Electronics

Newark

CAD Models

Download TE Connectivity 352216KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity352116KFT
Res Thick Film 2512 16K Ohm 1% 2W ±100ppm/C Pad SMD T/R
PanasonicERJ-U1TF1602U
Res Thick Film 2512 16K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S1TF1602U
Res Thick Film 2512 16K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity352116KFT
Res Thick Film 2512 16K Ohm 1% 2W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-0716KL
Res Thick Film 2512 16K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
PanasonicERJ-1TNF1502U
Res Thick Film 2512 15K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 352216KFT provided by its distributors.

Fixed Resistor, Thick Film, 3W, 16000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 16K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 16K OHM 1% 3W
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 16K Ω, 3 W, CGS 3522
Resistor, Thick Film, 16Kohm, 1%, 2512; Resistance:16Kohm; Resistance Tolerance:± 1%; Power Rating:3W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352216KFT
3522 16K 1% 3W Resistance Value: 16K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 16K Ω Thick Film Power Resistor 1 % | Part Number: 352216KFT | Internal Number: 7-2176231-8 | TE Connectivity | CGS
RES, 16K, 1%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 16kohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 1%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176231-8