What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3521100KFT

Res Thick Film 2512 100K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521100KFT.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages14 years ago

TE Connectivity

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+5.34%

CAD Models

Download TE Connectivity 3521100KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Res Thick Film 2512 100K Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-1TNF1003U
Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07100KL
Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 100000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC2512FK-07100KL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 3521100KFT provided by its distributors.

Res Thick Film 2512 100K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
100KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 100K Ω, 2 W, CGS 3521
3521 100K 1% 2W Resistance Value: 100K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 100K Ω Thick Film Power Resistor 1 % | Part Number: 3521100KFT | Internal Number: 9-2176070-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-2176070-7