Descriptions of TE Connectivity 350690-2 provided by its distributors.
Connector, Shell; Pin; Universal Mate-N-Lok; 19; 600; Brass; 24-18 AWG; AMP
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Contact, Universal MATE-N-LOK, Pin, Crimp, 18 AWG, Gold Plated Contacts
TE Connectivity 350690-2 Pin & Socket Male Gold Unshrouded 24-18
TE Connectivity Crimping terminal Male terminal, Universal MATE-N-LOKseries, maximum0.8mm², min0.2mm²
Pin&Socket Connectors GOLD PIN CONT 24-18
Crimp Terminal, Plug, Gold, 24 ... 18AWG
CONTACT,UMNL,PIN,350690-2, GOLD,24-18AWG
Electrical Connector Cylindrical
CONTACT, PIN MATE-N-LOK; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: Universal MATE-N-LOK Hou
UMNL PIN 24-18 AUBR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Gold (Au) Pin 24 – 18 AWG | Connector Contact | Part Number: 350690-2 | Internal Number: 350690-2 | TE Connectivity | MATE-N-LOK