Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350434-2

Combination Line Connector, 15 Contact(s), Male, Solder Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350434-2.

TE Connectivity

Technical Drawing1 page13 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

IHS

Newark

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP350764-3
Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header
Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX™ Tray
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame
Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 350434-2 provided by its distributors.

Combination Line Connector, 15 Contact(s), Male, Solder Terminal
Conn HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port
.250 Centerline 600 V 19 - 36 A max
350434-2, TE Connectivity / AMP Brand
Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:15; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:Universal MATE-N-LOK; Color:Natural; Connector Mounting:PC Board ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty