TE Connectivity 35025R6JT

Resistor Thick Film 5.6Ohm 5% 2-Pin Surface Mount 3502 T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35025R6JT.

Electro Sonic

Datasheet6 pages7 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-5.12%

CAD Models

Download TE Connectivity 35025R6JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 35025R6JT provided by its distributors.

Resistor Thick Film 5.6Ohm 5% 2-Pin Surface Mount 3502 T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD 3502 5R6 5%
RES, 5R6, 5%, 2W, 2010, THICK FILM
5.6Ω ±5% 2W ±200ppm/℃ 2010 SMD mount 5mm*2.5mm*1.2mm
电阻器, 5R6, 5%, 2W, 2010, 厚膜;
8-2176398-0, TE CONNECTIVITY/AMP BRAND
3502 5R6 5% Resistance Value: 5.6 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2010 Through-Hole Resistor | 5.6 Ω Thick Metal Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176398-0