TE Connectivity 350219-1

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350219-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page0 years ago
Datasheet5 pages15 years ago
Datasheet134 pages18 years ago
Datasheet5 pages18 years ago

IHS

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-0.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1985-03-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP350426-1
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
TE Connectivity350220-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 10POS 4.2MM / Connector Header Through Hole 10 position 0.165" (4.20mm)
Conn Board to Board RCP 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 350219-1 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
10P CMNL HDR ASSY PC NATL; Product Range:Commercial MATE-N-LOK Series; No. of Contacts:10Contacts; Gender:Header; Pitch Spacing:5.08mm; Contact Termination Type:Through Hole; No. of Rows:2 Row; Connector Mounting:PCB Mou
10P CMNL HDR ASSY PC NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 10 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350219-1 .