Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35-511-131-R-900

Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
$ 108.29
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35-511-131-R-900.

IHS

Datasheet4 pages2 years ago

TE Connectivity

CAD Models

Download TE Connectivity 35-511-131-R-900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 35-511-131-R-900 provided by its distributors.

Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
Battery Disconnector 35-511-131-R-900
SWITCH SELECT 2POS SPST 500A 20V
500 A Battery Disconnect Switch, 32 VDC, 1 Pole, M10, 0 Auxillary Positions, Long Flange, T-Handle, Not Removable, Red Handle, KISSLING Series 35
Special Order: Battery Disconnector 35-511-131-R-900 Switch Main Contact Current Rating: 500 A Operating Voltage: 32 VDC Number of Poles: 1 Termination Thread Size: M10 Number of Auxiliary Contacts: 0 Battery Disconnector & 500A & 1 Pole | 500 A 32 VDC 1 M10 | Part Number: 35-511-131-R-900 | Internal Number: K1144808 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty