What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3430H2F20RTE

Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3430H2F20RTE.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2023-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 3430H2F20RTE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
3430 Wide terminal chip resistor 1020 1%
RS APAC
RES, 20R, 2W, THICK FILM, 1020 WIDE;
Res, 20R, 2W, Thick Film, 1020 Wide; Resistance:20Ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case/Package:1020 Wide [2550 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F20RTE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty