What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3430A2F150RTD

Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508
$ 0.039
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3430A2F150RTD.

TE Connectivity

Datasheet3 pages3 years ago
Technical Drawing3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2023-02-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 3430A2F150RTD provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508
RES, 150R, 1W, THICK FILM, 0508 WIDE;
150¦¸ ¡À1% 1W ¡À100ppm/¡æ 0508 1.25mm*2mm*650¦Ìm
TE Connectivity 3430A2F150RTD 片式固定电阻器
Res, 150R, 1W, Thick Film, 0508 Wide; Resistance:150Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:0508 Wide [1220 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A2F150RTD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty