TE Connectivity 34176

Crimp Terminal, Fork, #10, 10Awg, Yellow; |Te Connectivity Amp 34176
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34176.

IHS

Datasheet5 pages2 years ago

Sager Electronics

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-15.92%

CAD Models

Download TE Connectivity 34176 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
TE Connectivity2-34854-1
Ring Tongue Terminal, M5, #10, 10Awg; |Te Connectivity Amp 2-34854-1.
TE Connectivity2-36161-2
CONN RING CIRC 10-12AWG #10 / Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 31.6mm, Tin Plated, InsulKrimp™, Bag
Spade Terminal, 3.3 to 5mm2, PVC (Polyvinylchloride), Tin, M5, 12 to 10 AWG, Yellow

Descriptions

Descriptions of TE Connectivity 34176 provided by its distributors.

Crimp Terminal, Fork, #10, 10Awg, Yellow; |Te Connectivity Amp 34176
TE Connectivity Yellow U-Style Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, 10.31mm W, 2.6mm² Min Wire, 6.6mm² Max Wire
CRIMP TERMINAL, SPADE, PLASTI-GRIP; Product Range: PLASTI-GRIP Series; Wire Size (AWG): 12AWG to 10AWG; Conductor Area CSA: 5.64mm²; Stud Size - Metric: M5; Stud Size - Imperial: #10; Insulator Material: Vinyl; Insulator Colou
TERMINAL,PG SPD 12-10 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 5.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Spade Tongue Terminal 12 – 10 AWG 2.62 – 5.64 mm² 5180 – 13100 CMA | Spade Terminal | Part Number: 34176 | Internal Number: 34176 | Alias Number: AMPS-0-0034176-0 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34176..