TE Connectivity 34142

Ring Tongue Terminal, Plasti-Grip Series; |Te Connectivity Amp 34142
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34142.

Master Electronics

Datasheet12 pages8 years ago

Sager Electronics

IHS

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-12.82%

CAD Models

Download TE Connectivity 34142 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG

Descriptions

Descriptions of TE Connectivity 34142 provided by its distributors.

Ring Tongue Terminal, Plasti-Grip Series; |Te Connectivity Amp 34142
TE Connectivity Red round terminal Insulated terminal, PLASTI-GRIPseries, M3.5bolt, 3.68mmInner ring diameter, Maximum wire gauge1.65mm²
TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 6   Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations  
PG R 22-16 COMM 22-18 MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 34142 | Internal Number: 34142 | Alias Number: AMPS-0-0034142-0 | TE Connectivity | PLASTI-GRIP
Ring Internal Diameter mm = 3.68 / Ring External Diameter mm = 5.54 / Ring Thickness mm = 0.8 / Ring Length mm = 17.4 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 1.42 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Red / Stud Size = M3.5 / Operating Temperature Max. °C = 105 / Voltage Rating V = 600

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34142.