Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 328730

Splice Terminal 10-22AWG 18.29mm 11.58mm Tin Automotive Loose

$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328730.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet16 pages22 years ago

Farnell

IHS

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.69%

CAD Models

Download TE Connectivity 328730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 328730 provided by its distributors.

Splice Terminal 10-22AWG 18.29mm 11.58mm Tin Automotive Loose
Wire Splice Terminals; 328730; TE CONNECTIVITY; Clear; 18.288 mm; 10 AWG; Yes
End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, natural, 18.29 mm
22-10 AWG Transparent Copper Unsealed Closed Barrel Butt Splice
Closed End Splice, 10Awg, Natural; |Te Connectivity Amp 328730
TE Connectivity wire splice connector, closed end, 22 → 10 AWGwire_gauge, 18.29mmtotal length, transparent
Connector Terminals, SpliceCopper Natural Loose
Crimp-On Splice 1000V Copper - Nylon
TE Connectivity 328730 ワイヤスプライスコネクタ
CLOSE END SPLIC NYLON, SPLICE, N CE 22-10
Terminals NYLON 22-10 AWG .720
SPLICE,N CE 22-10 Splice Type: Closed End Splice Wire Size: 22 – 10 AWG Wire Size: .3 – 6 mm² Wire Size: 3.248 – 13.1 kcmil Wire Size: 3248 – 13100 CMA Closed End Splice 22 – 10 AWG .3 – 6 mm² 3.248 – 13.1 kcmil | Electrical Wire Splice | Part Number: 328730 | Internal Number: 328730 | Alias Number: 182300-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 328730.