TE Connectivity 328308

Conn Terminals Splice Terminal 14-16AWG Copper Blue 11.3mm Tin Loose
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328308.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page15 years ago
Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+35.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Panduit JN218-216-M Wire Joint, Nylon Insulated, Beveled, 22-14AWG, Clear
Panduit JN218-216-C Wire Joint, Nylon Insulated, Beveled, 22-14AWG, Clear
YELLOW, 2 WIRE BUTT, 22-2 ID:80610105621 UPC:054007

Descriptions

Descriptions of TE Connectivity 328308 provided by its distributors.

Conn Terminals Splice Terminal 14-16AWG Copper Blue 11.3mm Tin Loose
Terminal, Closed End Splice, Crimp, Blue; Product Range:Pidg Series; Termination:Crimp; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm ; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 328308.
SPARE WIRE CAP,BLU, 16-14 AWG Splice Type: Closed End Splice Sealable: No Splice Features: Serrated Wire Size: 2.05 – 5.18 kcmil Wire Size: 2050 – 5180 CMA Closed End Splice Serrated 2.05 – 5.18 kcmil | Electrical Wire Splice | Part Number: 328308 | Internal Number: 328308 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 328308.
  • 328308...