TE Connectivity 327717

TE Connectivity 327717 Terminal 0.206-1.605 Mm² Ø2.84 Mm Red Insulated
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 327717.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

element14 APAC

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+9.71%

CAD Models

Download TE Connectivity 327717 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton

Descriptions

Descriptions of TE Connectivity 327717 provided by its distributors.

TE Connectivity 327717 Terminal 0.206-1.605 Mm² Ø2.84 Mm Red Insulated
TE Connectivity redUtype terminal block Insulated terminal, PIDGseries, M2.5bolt, 5.54mmwide, Minimum wire gauge0.26mm², Maximum wire gauge1.65mm²
TERMINAL, SPADE/FORK, #4, CRIMP, RED; Connector Type:Fork / Spade Tongue; Series:PIDG; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#4; Wire Size (AWG):22-16; Contact Material:Copper; Co
PIDG SPD 22-16 COMM 22-18MIL 4 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 M2.5 Spade Tongue Terminal 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Pidg Spade Tongue Terminal | Part Number: 327717 | Internal Number: 327717 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 327717.