What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 325705

Terminal; AMPOWER; Stud Size 1/2; 250, 000 CM; Config. 1 hole
$ 18.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325705.

IHS

Datasheet3 pages1 year ago
Datasheet1 page0 years ago

JRH Electronics

TE Connectivity

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 325705 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity2-32994-1
Terminal, solis R 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 2-32994-1
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.
TE Connectivity325202
Power Terminal 2AWGCopper 41.15mm Tin Box

Descriptions

Descriptions of TE Connectivity 325705 provided by its distributors.

Terminal; AMPOWER; Stud Size 1/2; 250,000 CM; Config. 1 hole
Terminal, Compression Lug, M12, Crimp; Product Range:Ampower Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Te Connectivity Amp 325705
Special Order: TERMINAL,AMPOWER 250MCM 1/2 Terminal & Splice Type: Rectangular Tongue Wire Size: 231000 – 275000 CMA Stud Size: M12 1/2 Stud Diameter: 13.08 mm Stud Diameter: .515 in Rectangular Tongue 231000 – 275000 CMA M12 13.08 mm | Ampower Terminal 1 Stud Hole | Part Number: 325705 | Internal Number: 325705 | Alias Number: 613358-000 | .515" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty