What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 325540009-00

Board Mount Pressure Sensor 0.01bar to 1.1bar Absolute Automotive 8-Pin Mini-SMD Module Tube
$ 22.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325540009-00.

element14 APAC

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.74%

CAD Models

Download TE Connectivity 325540009-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 325540009-00 provided by its distributors.

Board Mount Pressure Sensor 0.01bar to 1.1bar Absolute Automotive 8-Pin Mini-SMD Module Tube
TE Connectivity 325540009-00 MS5540-CM Pressure Sensor 1BAR White Gel
Piezoresistive Sensor, Absolute, 0.145Psi Min, 15.95Psi Max, 1.5%, Rectangular, Surface Mount
PRESSURE SENSOR, ABS, 1.1BAR, DIGITAL ROHS COMPLIANT: YES
MS5540-CM 1BAR WHITE GEL TUBE Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Output Signal Type: 16 bit ADC Pressure Accuracy: ±1.5mbar Supply Voltage Range: 2.2 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 16 bit ADC ±1.5mbar | Miniature Barometer Sensor | Part Number: 325540009-00 | Internal Number: 325540009-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty