What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 322693

Ring Tongue Terminal, M3.5, #6, 14Awg; |Amp Te Connectivity 322693.

$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322693.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.66%

CAD Models

Download TE Connectivity 322693 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
TE Connectivity34567
Ring Tongue Terminal 14-16AWG 18.36mm 8.71mm Tin Loose Piece
TE Connectivity30928
Ring Terminal, #10 Stud Size, 16 AWG, Pre-Insulated Insulated
TE Connectivity8-34123-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece
TE Connectivity8-34122-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece
TE Connectivity33460
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, SOLISTRAND SERIES
TE Connectivity34113
Ring Tongue Terminal, M6, 1/4", 16Awg; |Amp Te Connectivity 34113.

Descriptions

Descriptions of TE Connectivity 322693 provided by its distributors.

Ring Tongue Terminal, M3.5, #6, 14Awg; |Amp Te Connectivity 322693.
TERMINAL, RING TONGUE, #6, 14AWG; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.62mm²; Product Range: SOLISTRAND, STRATO-THERM Series; Insulator Colour: -
TERMINAL,SOLIS R HR 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 322693 | Internal Number: 322693 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322693.