TE Connectivity 320554

320554 TE AMP Ring Terminal closed barrel red insulated. 320554 is for 22-18 AWG wire
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320554.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages18 years ago

Farnell

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-19.42%

CAD Models

Download TE Connectivity 320554 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
Ring Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm

Descriptions

Descriptions of TE Connectivity 320554 provided by its distributors.

320554 TE AMP Ring Terminal closed barrel red insulated. 320554 is for 22-18 AWG wire
TE Connectivity Red round terminal Insulated terminal, PIDGseries, M4bolt, 4.34mmInner ring diameter, Maximum wire gauge1.65mm²
TERMINAL, RING TONGUE, #8, CRIMP, RED; Product Range:PIDG Series; Stud Size - Imperial:8; Stud Size - Metric:M4; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm ; Insulator Material:Nylon (Polyamide)
PIDG R 22-16 COMM 22-18 MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 320554 | Internal Number: 320554 | Alias Number: F92535-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320554.