TE Connectivity 316089-1

Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount Natural Bag
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 316089-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet30 pages17 years ago
Technical Drawing1 page28 years ago
Instruction Sheet43 pages0 years ago
Datasheet13 pages0 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-52.92%

CAD Models

Download TE Connectivity 316089-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
TE Connectivity1969588-5
Locking Ramp Receptacle 1 5-Pin Slide Lock Male Pin Crimp Natural Wire Mount Free Hanging TH
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity172213-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
TE Connectivity172211-5
TE Connectivity Connector Housing, 5 Circuits, 2.5mm Pitch, 1 Row
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 316089-1 provided by its distributors.

Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount Natural Bag
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Natural Insulator, Plug
-30℃~+105℃ 2.5mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
2.5 SIGNAL DBL LOCK CAP HSG 5P
2.5mm Signal Double Lock Connector
Latch Holder,Receptacle 1 5pin Tab Crimping Natural color wire mounting,free hanging,Through hole mounting
HOUSING AMP # 316089-1 5/VIAS NATURAL
2.5 SIGNAL DBL LOCK CAP HSG 5P Number of Positions: 5 Connector & Housing Type: Cap Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Std Temp Signal Double Lock Cap | 5 Cap Housing With | Part Number: 316089-1 | Internal Number: 316089-1 | TE Connectivity | AMP Signal Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty