Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3100-15Q2999C

Electromechanical Relay 24VAC 16.5Ohm 40A SPST-NO-DM(83.8x53.3x64.5)mm Panel Contactor Relay
$ 38.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3100-15Q2999C.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet2 pages23 years ago
Datasheet38 pages7 years ago

Electro Sonic

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3100-15Q2999C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-12-30
LTD Date2024-07-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3100-15Q1999
Electromechanical Relay 24VAC 16.5Ohm 25A SPST-NO-DM (83.8x53.3x64.5)mm Panel Contactor Relay
TE Connectivity3100-15Q14999
3100-15Q14999=Contactor |Productsunlimited Te Connectivity 3100-15Q14999
TE Connectivity3100-15Q19999CL
Electromechanical Relay SPST-NO-DM 40A 24VAC
TE Connectivity / P&BPBC-009A1B7
Electromechanical Relay 24VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-012A1F7
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-012A2E7
Electromechanical Relay 48VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay

Descriptions

Descriptions of TE Connectivity 3100-15Q2999C provided by its distributors.

Electromechanical Relay 24VAC 16.5Ohm 40A SPST-NO-DM(83.8x53.3x64.5)mm Panel Contactor Relay
Definite Purpose Contactors, 1, 24 VAC Coil Voltage, 30 A, Panel, 1 Form X, SPST-NO-DM with Shunt, Products Unlimited 3100
3100-15Q2999C=CONTACTOR Dp Contactors & 1 Pole | Part Number: 3100-15Q2999C | Internal Number: 1-1672125-7 | TE Connectivity
CONTACTOR, SPST-NO-DM, 24VAC, 30A, PANEL; Operating Voltage:600VAC; Switching Power AC1:2hp; Switching Current AC1:40A; Switching Current AC3:30A; Load Current Inductive:30A; Load Current Resistive:40A; No. of Poles:1; Coil Type:AC
Definite Purpose Contactor; Coil Voltage VAC Nom:24V; No. of Poles:1; Contacts:SPST-NO-DM; Relay Mounting:Panel; Carry Current:30A; Coil Terminals:Quick Connect; Relay Terminals:Quick Connect; Switch Function:SPST-NO-DM ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1672125-7