TE Connectivity 3038-6000

Accelerometer Single ±6000g 2.5V/3.3V/5V/9V 0.25mV/g to 0.15mV/g 8-Pin CLLCC
$ 214.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3038-6000.

IHS

Datasheet4 pages1 year ago

ODG (Origin Data Global)

Farnell

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-43.06%

CAD Models

Download TE Connectivity 3038-6000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 3038-6000 provided by its distributors.

Accelerometer Single ±6000g 2.5V/3.3V/5V/9V 0.25mV/g to 0.15mV/g 8-Pin CLLCC
Box / SMT-mount, Broadband, DC Response Accelerometer, 6000g F.S.
Accelerometer, Model 3038, 6000G, Pads
MEMS ACCELEROMETER, 1AXIS, 6000G, LCC-8
Accelerometers DC Resp Accel SMT-mt Bdbd 6000g FS
ACCEL 6000G ANALOG HERMETIC LCC
3038-6000, TE CONNECTIVITY SENSORS
MEMS ACCELEROMETER, 1AXIS, 6000G, LCC-8; MEMS Sensor Output:Analogue; Measurement Axis:X; Acceleration Range:± 6000g; Supply Voltage Min:-; Supply Voltage Max:5V; Sensor Case Style:LCC; No. of Pins:8Pins; Sensitivity Typ:0.05 mV/g
3038-6000 SMT Accelerometer Accelerometer Type: MEMS DC Vibration Sensor Product Type: MEMS Accelerometer Number of Sensing Axes: Uniaxial Full Scale Output Voltage: ±.1 VDC Sensor Mount Type: Solder MEMS DC MEMS Accelerometer Uniaxial ±.1 VDC | Part Number: 3038-6000 | Internal Number: 3038-6000 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3038-6000.