Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 301A034-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.9 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 54.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 301A034-25-0.

Future Electronics

Datasheet3 pages2 years ago

Master Electronics

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+54.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-03-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 301A034-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.9 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat shrink cable transition, 2:1, T-shape, S1 (26.9/13.49 mm), S2 (26.9/13.49 mm), 823692-000
Heat Shrink Cable Boots&end Caps 301A034; |Te Connectivity Raychem 823692-000
Heat Shrink Transition T Style Fluid Resistant Modified Elastomer Black
TE Connectivity Heat shrink sleeve T Type connector, Fluid-resistant synthetic rubber, 26.9mmthe inside diameter of, 13.5mmshrinkage diameter, used for2road cable
HEATSHRINK BOOT, T TRANSITION; Boot Configuration:T Transition; I.D. Supplied - Imperial:1.059"; I.D. Supplied - Metric:26.9mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:-; Total Length - Metric:-; I.D.
301A034-25-0 Molded Part Shape: T Shape Number of Branches: 3 Material Code: 25 Material Systems Code: 25 Adhesive Requirement: Adhesive Purchased Separately T Shape 3 25 | Heat Shrinkable Cable Breakout And Cable Transition | Part Number: 301A034-25-0 | Internal Number: 823692-000 | Alias Number: 8-1196430-4 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 301A034-25-0.
  • 823692-000