TE Connectivity 3-826949-2

Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-826949-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+59.67%

CAD Models

Download TE Connectivity 3-826949-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity3-826652-2
Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, HTSW Series
Pin Header, 36 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity4-103759-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 3-826949-2 provided by its distributors.

Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
BTB CONN, HEADER, 32POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 32Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mate
32P MOD2 PIN HEADER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 32 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 3-826949-2 | Internal Number: 3-826949-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty