TE Connectivity 3-826652-2

Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-826652-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

CAD Models

Download TE Connectivity 3-826652-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity3-826949-2
Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, HTSW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, HTSW Series
Pin Header, 36 Contacts, 1 Row, 2.54mm, Gold, 4A, Right Angle, Unshrouded, Brass, THT RA
Pin Header, 36 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA

Descriptions

Descriptions of TE Connectivity 3-826652-2 provided by its distributors.

Board Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole Box
BTB CONN, HEADER, 32POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 32Contacts; Gender: Plug; Product Range: AMPMODU II Series; Contact Termination Type: ; Available until stocks are exhausted Alternative available
Special Order: 32P AMPMODU II PIN HEADER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 3-826652-2 | Internal Number: 3-826652-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty