Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-747579-4

Tyco Electronics Ferrule D-SubConnector accessories, AMPLIMITEseries, ( hdp 、 hdf Or hpe )
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-747579-4.

Electro Sonic

Datasheet9 pages7 years ago
Datasheet66 pages18 years ago

element14 APAC

Sager Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+24.57%

CAD Models

Download TE Connectivity 3-747579-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 3-747579-4 provided by its distributors.

Tyco Electronics Ferrule D-SubConnector accessories, AMPLIMITEseries, ( hdp 、 hdf Or hpe )
D Sub Ferrule, D Sub Connectors and Backshells, Steel Body, 9.53 mm
D-Sub Ferrule, 9.53Mm, Steel Body; |Te Connectivity Amp 3-747579-4
Terminal Block Accessory, 0.324in Min Cable Dia, 0.375in Max Cable Dia, Ferrule, Steel
D-Sub Tools&Hardware DSUB ACC: FERRULE
Cable Accessories Ferrule Steel Bright Tin Over Copper Bag
FERRULE, SHIELDING, HD-20, HDE-20, HDP-20, HDP-22, STEPPED, SHELL SIZE 1, 2, 3 | TE Connectivity 3-747579-4
CONN FERRULE STEPPED DB9/15/25
Amplimite Standard Grade Shielded Ferrule
SHLDNG FERRULE, PLTD, BULK PKG
TE Connectivity 3-747579-4 アクセサリ
SHLDING FERRULE,PLTD,BULK PKG <AZ
CRIMP FERRULE; For Use With:D Sub Connectors and Backshells; Connector Body Material:Steel Body; Cable Diameter Max:9.53mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Plating:Bright Tin; External Depth:11.2mm; Ext
SHLDNG FERRULE, PLTD, BULK PKG Strain Relief Accessory Type: Ferrule Packaging Method: Bag Packaging Quantity: 1000 Ferrule Bag 1000 | Connector Strain Relief | Part Number: 3-747579-4 | Internal Number: 3-747579-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-747579-4 .
  • 3-747579-4.