Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-747579-0

D Sub Ferrule, HD-20, HDE-20, HDP-20, HDP-22 Connector, Steel Body, 6.25 mm, Amplimite

$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-747579-0.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-20.52%

CAD Models

Download TE Connectivity 3-747579-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 3-747579-0 provided by its distributors.

D Sub Ferrule, HD-20, HDE-20, HDP-20, HDP-22 Connector, Steel Body, 6.25 mm, Amplimite
D-Sub Connectors; 3-747579-0; TE CONNECTIVITY; Yes; Straight; 11.176 mm
Tyco Electronics Ferrule D-SubConnector accessories, AMPLIMITEseries, ( hdp 、 hdf Or hpe )
FERRULE, 6.25MM; For Use With: HD-20, HDE-20, HDP-20, HDP-22 Connector; Connector Body Material: Steel Body; Cable Diameter Max: 6.25mm; Product Range: Amplimite Series; SVHC: No SVHC (15-Jan-2019); Cable Diameter Min: 4.19mm
SHLDNG FERRULE, PLTD, BULK PKG Strain Relief Accessory Type: Shielding Ferrule Primary Product Material: Steel Compatible With Connector Shell Size: 1 3 Shielded: Yes Packaging Method: Bag Shielding Ferrule Steel 1 | Connector Strain Relief | Part Number: 3-747579-0 | Internal Number: 3-747579-0 | Alias Number: 1393309 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-747579-0.