Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-644465-5

Conn IDC Connector RCP 5 POS 3.96mm IDT RA Cable Mount
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644465-5.

IHS

Datasheet7 pages2 years ago

JRH Electronics

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-640430-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-644463-5
Headers & Wire Housings 5P CONN ASSY 22 AWG RED
TE Connectivity / AMP3-643821-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-640601-5
Conn IDC Connector RCP 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking
TE Connectivity / AMP3-640434-4
Conn Wire to Board RCP 4 POS 3.96mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 3-644465-5 provided by its distributors.

Conn IDC Connector RCP 5 POS 3.96mm IDT RA Cable Mount
18 AWG Locking Ramp,Receptacle 3.96mm 1 5pin 2.03μm tin orange IDC wire mounting,free hanging,Through hole mounting 19.81mm(Length)*9.78mm(height)
Wire-Board Connector Receptacle, 5Pos, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:5Contacts; Connector Mounting:Cable Mount; Product Range:Mta156 Series Rohs Compliant: Yes |Te Connectivity Amp 3-644465-5
05P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-644465-5 | Internal Number: 3-644465-5 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty