TE Connectivity 3-644457-4

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Box/Carton
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644457-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+4.25%

CAD Models

Download TE Connectivity 3-644457-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
TE Connectivity640453-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Automotive Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, TSW Series
Pin Header, 4 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity / AMP2-644803-4
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity644803-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 3-644457-4 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Box/Carton
04P MTA100 HDR ASSY R/A NARROW; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
04P MTA100 HDR ASSY R/A NARROW PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 3-644457-4 | Internal Number: 3-644457-4 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644457-4 .